ATS-EXL102-1220-R0

Advanced Thermal Solutions
984-ATSEXL102-1220R0
ATS-EXL102-1220-R0

Mfr.:

Description:
Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 115mm, Height 33.6mm
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
4.01 C/W
1.22 m
179 mm
27 mm
Aluminum Extrusion
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7604291090
JPHTS:
760429000
KRHTS:
7604299000
MXHTS:
7604290200
BRHTS:
76042920
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 291.02 CHF 2’910.20
CHF 282.22 CHF 7’055.50