ADAM-5024-A2E

Advantech
923-ADAM5024A2E
ADAM-5024-A2E

Mfr.:

Description:
I/O Modules 4-Ch AO Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Remote I/O Modules
0 V to 10 V
20 mA
AC
Screw
Brand: Advantech
Isolation: Isolated
Product Type: I/O Modules
Series: ADAM-5024/5050/5051
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
24
Expected 9/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 226.19 CHF 226.19