09144601

Altech
845-09144601
09144601

Mfr.:

Description:
Circuit Breakers Earth Leakage CB 63A, 30mA, 2p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
DFS
Circuit Breakers
Earth Leakage
63 A
230 VAC
2 Pole
Handle
- 25 C
+ 40 C
Non-Illuminated
Brand: Altech
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 236.07 CHF 236.07
CHF 232.62 CHF 1’163.10
CHF 223.90 CHF 2’239.00
CHF 210.70 CHF 10’535.00
100 Quote