2ALMPP4LB-110

Altech
845-2ALMPP4LB-110
2ALMPP4LB-110

Mfr.:

Description:
Switch Actuators 22mm RD Illum Metal Mshrm Push/Pull 110V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
Red
Brand: Altech
Illumination: LED
Illumination Colour: Red
Mounting Style: Panel
Mounting Type: Flush
Product: Pushbutton Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 110 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
176 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 29.15 CHF 29.15
CHF 29.06 CHF 726.50
CHF 26.48 CHF 1’324.00
CHF 26.01 CHF 2’601.00
CHF 25.30 CHF 6’325.00
500 Quote