7005E13

Altech
845-0050000000000000
7005E13

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 22mm, 3PB, NPT

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
3
Black, Gray
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x
Brand: Altech
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
106 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 61.40 CHF 61.40
CHF 58.42 CHF 584.20
CHF 55.37 CHF 1’384.25
CHF 53.59 CHF 2’679.50
CHF 51.17 CHF 5’117.00
250 Quote