B40x60S/BU-R

Altech
845-B40X60S/BU-R
B40x60S/BU-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,40x60mm,2m lgth

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
52 ft
41 mm
54 mm
Brand: Altech
Family: Wire Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 27.69 CHF 27.69
CHF 23.53 CHF 188.24
CHF 23.18 CHF 556.32
CHF 22.60 CHF 1’265.60
CHF 22.58 CHF 2’348.32
CHF 22.55 CHF 5’772.80
504 Quote