D27AS16

Altech
845-D27AS16
D27AS16

Mfr.:

Description:
Industrial & Electrical Fuses Adapter Screw DII E27 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
16 A
Fast-Acting Fuses
Class aR Fuses
Brand: Altech
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 14.686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536909599
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.43 CHF 1.43
CHF 1.41 CHF 705.00
CHF 1.36 CHF 1’360.00
CHF 1.33 CHF 3’325.00
CHF 1.29 CHF 6’450.00