AD5766BCPZ-RL7

Analog Devices
584-AD5766BCPZ-RL7
AD5766BCPZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 16 channel 16 bit BIPOLAR DAC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5766
16 bit
16 Channel
10 us
SPI
- 40 C
+ 105 C
SMD/SMT
LFCSP-40
16 V
2.97 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5766SD2Z, EVAL-SDP-CB1Z
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: 16 LSB
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Operating Supply Current: 9 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 80 dB
Type: Voltage Output denseDAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5766/AD5767 16-/12-Bit Voltage Output denseDACs

Analog Devices AD5766/AD5767 16-/12-Bit Voltage Output denseDACs generate output voltage ranges using an external 2.5V reference. Based on the voltage range selected, the designer can adjust the midpoint of the output span. Analog Devices AD5766/AD5767 Voltage Output denseDACs have a minimum output voltage as low as −20V and a maximum output voltage of up to +14V. Output buffers allow the AD5766/AD5767 devices to source or sink up to 20mA. An integrated output voltage multiplexer monitors each of the 16 channels. Designers can superimpose a low-frequency signal onto each DAC output via dedicated dither pins. These dedicated dither pins simplify the design by minimizing the number of required external components. The reduction of external components makes the AD5766/AD5767 well-suited for indium phosphide Mach Zehnder modulator (InP MZM) biasing applications.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 76.45 CHF 76.45
CHF 63.78 CHF 637.80
CHF 60.47 CHF 1’511.75
CHF 58.70 CHF 5’870.00
CHF 58.67 CHF 14’667.50
CHF 55.71 CHF 27’855.00
Full Reel (Order in multiples of 750)
CHF 53.23 CHF 39’922.50
2’250 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.