AD7376ARUZ100-R7

Analog Devices
584-AD7376ARUZ100-R7
AD7376ARUZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD7376
100 kOhms
35 PPM / C
30 %
Single
128 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7376EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 11.40 CHF 11.40
CHF 8.99 CHF 89.90
CHF 8.39 CHF 209.75
CHF 7.73 CHF 773.00
CHF 7.71 CHF 1’927.50
CHF 7.26 CHF 3’630.00
Full Reel (Order in multiples of 1000)
CHF 6.96 CHF 6’960.00
2’000 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 11.99
Min:
1

Similar Product

Analog Devices AD7376ARUZ100
Analog Devices
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.