AD8145YCPZ-R2

584-AD8145YCPZ-R2
AD8145YCPZ-R2

Mfr.:

Description:
Video Amplifiers High Speed Triple Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8145
3 Channel
500 MHz
11 V
4.5 V
48.5 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8145-EVALZ
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 8.37
Min:
1