ADA4807-2ACPZ-R7

584-ADA4807-2ACPZ-R7
ADA4807-2ACPZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
200 MHz
225 V/us
140 uV
1 uA
11 V
2.7 V
1 mA
96 dB
3.1 nV/sqrt Hz
LFCSP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4807-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 20.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4807-1/-2/-4 Operational Amplifiers

Analog Devices ADA4807-1 Single-Channel, ADA4807-2 Dual-Channel, ADA4807-4 Quad-Channel Operational Amplifiers are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. The ADA4807-1/ADA4807-2/ADA4807-4 op-amps are designed to have a low input noise while operating on only 1mA or less of quiescent supply current. The low quiescent current operation makes the ADA4807-1/ADA4807-2/ADA4807-4 ideal for a wide range of applications from battery-powered, portable instrumentation to high-speed systems where component density requires lower power dissipation. 

Availability

Stock: