ADL8104ACPZN-R7

584-ADL8104ACPZN-R7
ADL8104ACPZN-R7

Mfr.:

Description:
RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
400 MHz to 7.5 GHz
3 V to 5.5 V
150 mA
13 dB
4.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-16
GaAs
18 dBm
32 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.03 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
CHF 141.98
Min:
1

Similar Product

Analog Devices ADL8104ACPZN
Analog Devices
RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.