ADM3063EBRZ

Analog Devices
584-ADM3063EBRZ
ADM3063EBRZ

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
ADM3063E
Transceiver
500 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
100 mA
- 40 C
+ 125 C
12 kV
RS-485 Transceivers
Tube
Brand: Analog Devices
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Product Type: RS-485 Interface IC
Propagation Delay Time: 220 ns
Shutdown: Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: IEC ESD Protected
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM306x Interface RS-485 Transceivers

Analog Devices ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high-speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.

In Stock: 4’940

Stock:
4’940 Can Dispatch Immediately
Quantities greater than 4940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.17 CHF 4.17
CHF 3.15 CHF 31.50
CHF 2.84 CHF 71.00
CHF 2.61 CHF 292.32
CHF 2.47 CHF 691.60
CHF 2.45 CHF 1’234.80
CHF 2.31 CHF 2’328.48
CHF 2.26 CHF 5’695.20