LT8349ACBZ-R7

Analog Devices
584-LT8349ACBZ-R7
LT8349ACBZ-R7

Mfr.:

Description:
Switching Voltage Regulators 8V 12A, 2-Phase Low IQ Sync Boost Con

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-35
Boost
8 V
12 A
1 Output
500 nA
300 kHz to 4 MHz
- 40 C
+ 125 C
LT8349
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8349 2-Phase Low IQ Synchronous Boost Converter

Analog Devices LT8349 2-Phase Low IQ Synchronous Boost Converter drives two internal N-Channel power MOSFET stages out-of-phase. Multiphase operation allows the use of smaller inductors and reduces input and output capacitor requirements than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses, and eases thermal requirements, enabling high power boost applications.

In Stock: 5’290

Stock:
5’290 Can Dispatch Immediately
Quantities greater than 5290 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.75 CHF 3.75
CHF 2.85 CHF 28.50
CHF 2.62 CHF 65.50
CHF 2.38 CHF 238.00
CHF 2.26 CHF 565.00
CHF 2.12 CHF 2’120.00
Full Reel (Order in multiples of 3000)
CHF 2.10 CHF 6’300.00
6’000 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.