HT23-594

Applied Motion
834-HT23-594
HT23-594

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase Hybrid
NEMA 23
Unipolar, Bipolar
55.2 oz-in, 76.5 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 18 in
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8501100011
USHTS:
8501104020
KRHTS:
8501102000
TARIC:
8501109390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 93.54 CHF 93.54
CHF 85.96 CHF 429.80
CHF 82.89 CHF 828.90
CHF 81.03 CHF 2’025.75
CHF 79.83 CHF 3’991.50
CHF 78.06 CHF 7’806.00
200 Quote