ABX00012

Arduino
782-ABX00012
ABX00012

Mfr.:

Description:
Development Boards & Kits - ARM MKR Zero with headers

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
SAMD21
Brand: Arduino
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
500
Expected 9/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 25.11 CHF 25.11