ABX00014

Arduino
485-ABX00014
ABX00014

Mfr.:

Description:
Development Boards & Kits - ARM MKRFOX1200 WITHOUT ANTENNA - ONLY EUROPE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ARM Cortex M0+
ATA8520, SAMD21
Brand: Arduino
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: