ASX00012

Arduino
782-ASX00012
ASX00012

Mfr.:

Description:
Temperature Sensor Development Tools ARDUINO MKR THERM SHIELD

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Temperature Sensor Development Tools
RoHS:  
Shields
Thermocouple Sensor
DS18B20
Brand: Arduino
Dimensions: 65 mm x 25 mm
Interface Type: Serial
Product Type: Temperature Sensor Development Tools
Series: MKR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKR Therm Shield

Arduino MKR Therm Sheild provides a perfect gateway for professional thermal sensors. This Arduino therm shield can be connected to a type k thermocouple, a fork connector, and the DS18B20 "1 wire" digital thermometer. The MKR therm shield offers serial and one wire interface and is 65mm x 25mm.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 38.40 CHF 38.40