K30ANT2FRGF2QP

Banner Engineering
778-K30ANT2FRGF2QP
K30ANT2FRGF2QP

Mfr.:

Description:
Touch Switches K30 Series EZ-LIGHT: 2-Input-Color Touch Sensor Gen 2 FDA; Voltage: 12-30 V dc; Housing: FDA Copolyester; IP67 IP69K; Input: NPN (NO); Colors: Red - Power Applied, Green - Input Active; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Red, Green
12 VDC to 30 VDC
Base Mount
5-pin M12 Pigtail
30 mm
IP67, IP69K
Momentary
K30
Brand: Banner Engineering
Height: 23.5 mm
Illuminated: Illuminated
Lamp Type: LED
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 96673
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 142.48 CHF 142.48