FLP25R2.0-SA

Bivar
749-FLP25R2.0-SA
FLP25R2.0-SA

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7mm Lens Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Amber
Panel Mount
Right Angle
Round
2 in
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8544700090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.14 CHF 2.14
CHF 1.53 CHF 15.30
CHF 1.17 CHF 117.00
CHF 1.01 CHF 505.00
CHF 0.964 CHF 964.00
CHF 0.926 CHF 2’315.00
CHF 0.885 CHF 4’425.00
CHF 0.877 CHF 8’770.00