HPCL1V0630-R15-R

Bussmann / Eaton
504-HPCL1V0630-R15-R
HPCL1V0630-R15-R

Mfr.:

Description:
Power Inductors - SMD IND HPA1V0630 0.15uH 45A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
Reel
Brand: Bussmann / Eaton
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10500
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10500   Multiples: 10500
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10500)
CHF 0.145 CHF 1’522.50

Similar Products