ZMA00A150L04PC

C&K
611-ZMA00A150L04PC
ZMA00A150L04PC

Mfr.:

Description:
Basic / Snap Action Switches Detect SPDT 100mA 50gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMA
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
60 VDC
1.5 N
Solder Pin
PCB Mount
Tray
Actuator Style: Lever
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536508000
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5’143

Stock:
5’143 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.861 CHF 0.86
CHF 0.76 CHF 7.60
CHF 0.688 CHF 17.20
CHF 0.665 CHF 33.25
CHF 0.572 CHF 57.20
CHF 0.533 CHF 159.90
CHF 0.531 CHF 318.60