VOF-S25B-15-PB

CUI Inc.
490-VOF-S25B-15-PB
VOF-S25B-15-PB

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 25 W, 15 Vdc, single output, PCB mount, power boost

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
1.67 A
Through Hole
Open Frame
3 kVAC
85 %
50.8 mm
27.94 mm
24.9 mm
VOF-S25B
Brand: CUI Inc.
Dimensions: 50.8 mm x 27.94 mm x 24.9 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 100
Subcategory: Power Supplies
Part # Aliases: 659-91215R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-S25B Power Supplies w/ Power Boost Option

CUI Inc VOF-S25B Power Supplies with Power Boost Option feature an open-frame design in a compact, board-mount package that measures 50.80mm x 27.94mm x 24.90mm. These 20W/25W power supplies provide 3kVAC isolation, a 5VDC to 48VDC voltage configuration range, and <150mW no-load power consumption. The VOF-S25B series offers an optional power boost that doubles the rated current to support large transient loads, allowing users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc VOF-S25B power supplies are designed for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 28.52 CHF 2’852.00
CHF 27.74 CHF 5’548.00