BAS316-HF

Comchip Technology
750-BAS316-HF
BAS316-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 100V 250mA 200mW SOD-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
2 A
250 mA
Single
4 ns
1.25 V
25 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS316-HF High-Speed Switching Diode

Comchip Technology BAS316-HF High-Speed Switching Diode has a fast switching speed, small size, long life, and high-reliability characteristics. This diode features 100V repetitive peak reverse voltage, 200mW power dissipation, and 250mA average forward current. The BAS316 diode offers a thermal resistance of 625K/W and a junction temperature of -55°C to 150°C range. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.

In Stock: 3’746

Stock:
3’746
Can Dispatch Immediately
On Order:
6’000
Expected 10/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.137 CHF 0.14
CHF 0.06 CHF 0.60
CHF 0.051 CHF 5.10
CHF 0.037 CHF 18.50
CHF 0.036 CHF 36.00
Full Reel (Order in multiples of 3000)
CHF 0.026 CHF 78.00
CHF 0.022 CHF 198.00
CHF 0.02 CHF 480.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.