PCA300F-5

Cosel
436-PCA300F-5
PCA300F-5

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC PS (Enclosed Type) 300W, 5V, 60A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
85 VAC to 264 VAC, 88 VDC to 370 VDC
1 Output
5 VDC
60 A
Enclosed
4 kVAC
89 %
152 mm
89 mm
41 mm
PCA
Brand: Cosel
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CAN/CSA C22.2 60601-1; CAN/CSA/EN 62368-1
Dimensions: 152 mm x 89 mm x 41 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supplies Enclosed Type
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PCA300F 300W Enclosed Type AC-DC Power Supplies

Cosel PCA300F 300W Enclosed Type AC-DC Power Supplies are general-purpose power supplies with digital communication via UART or PMBus. Using this function, CV/CC operation is readily available. These low-profile devices can be used as multipurpose power supplies with high density and high efficiency of up to 92%. Features include a monitoring function by communication, and various setting values can be changed. Cosel PCA300F power supplies can operate from -20°C to +70°C (with derating) and have up to a 5-year warranty.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 306.58 CHF 306.58
CHF 296.25 CHF 1’481.25
CHF 288.90 CHF 2’889.00
CHF 281.02 CHF 7’025.50
50 Quote