DRI0044-A

DFRobot
426-DRI0044-A
DRI0044-A

Mfr.:

Description:
Power Management IC Development Tools Gravity: 2x1.2A DC Motor Driver with Gravity Connector (TB6612FNG)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
TB6612FNG
Brand: DFRobot
Dimensions: 40 mm x 40 mm
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: