FIT0657

DFRobot
426-FIT0657
FIT0657

Mfr.:

Description:
Multiprotocol Modules WiFi Module for LattePanda / NVIDIA Jetson Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz, 5 GHz
NGFF
IPEX
30 mm x 22 mm x 4.2 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac, Bluetooth 4.2
Bulk
Brand: DFRobot
Data Rate: 867 Mb/s
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 19.78 CHF 19.78