MIL8532-48L

Delevan
807-MIL8532-48L
MIL8532-48L

Mfr.:

Description:
RF Inductors - SMD M27/370-48, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 8200 uH , +/- 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
8.2 mH
15 %
130 mA
20.8 Ohms
- 55 C
+ 130 C
Standard
22.35 mm
8.38 mm
7.26 mm
Ferrite
MIL8532
Reel
Cut Tape
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 7.27 CHF 7.27
CHF 6.00 CHF 60.00
CHF 5.56 CHF 111.20
CHF 5.39 CHF 269.50
Full Reel (Order in multiples of 100)
CHF 5.13 CHF 513.00
CHF 5.04 CHF 1’008.00
CHF 4.87 CHF 2’435.00

Similar Products