DRR-40N

Delta Electronics
108-DRR-40N
DRR-40N

Mfr.:

Description:
Redundancy Modules 40A, CliQ II Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Redundancy Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
22 VDC to 60 VDC
40 A
DIN Rail Mount
1 Output
22 VDC to 60 VDC
121 mm
50 mm
122 mm
DRR
Brand: Delta Electronics
Industry: Industrial
Input Type: 1-Phase / Single Phase
Isolation Voltage: 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 22 VDC to 60 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 24
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

Compliance Codes
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 24
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 40.41 CHF 4’849.20