DTSM-24Y-V-T/R

Diptronics
113-DTSM24YVTR
DTSM-24Y-V-T/R

Mfr.:

Description:
Tactile Switches Surface Mounting Type 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
520 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Yellow
Yellow
12 mm
12 mm
7.3 mm
DTSM-2
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.628 CHF 0.63
CHF 0.52 CHF 26.00
CHF 0.487 CHF 48.70
Full Reel (Order in multiples of 500)
CHF 0.413 CHF 206.50
CHF 0.395 CHF 395.00
CHF 0.35 CHF 700.00
CHF 0.314 CHF 1’570.00
CHF 0.30 CHF 3’000.00
CHF 0.282 CHF 7’050.00