DTSML-32R-V-B

Diptronics
113-DTSML-32R-V-B
DTSML-32R-V-B

Mfr.:

Description:
Tactile Switches 3.5x6 260gf RED RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Rectangular
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Solder Pad
Red
Red
6 mm
3.5 mm
5 mm
DTSML-3
30000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Part # Aliases: 101-TS4322T2602-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.387 CHF 0.39
CHF 0.316 CHF 15.80
CHF 0.287 CHF 28.70
CHF 0.261 CHF 140.94
CHF 0.24 CHF 259.20
CHF 0.212 CHF 429.30
CHF 0.191 CHF 979.83
CHF 0.182 CHF 1’842.75
CHF 0.17 CHF 4’268.70