300SP4J2GRYVS2RE

E-Switch
612-300SP4J2GRYVS2RE
300SP4J2GRYVS2RE

Mfr.:

Description:
Rocker Switches Rocker, SPDT, (On)-Off-(On), Through Hole, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
SPDT
(ON) - OFF - (ON)
5 A
20 VAC
20 VDC
PC Pin
Rocker
Through Hole
Epoxy Sealed
Gold
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: 300
Factory Pack Quantity: 180
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.25 CHF 4.25
CHF 3.60 CHF 36.00
CHF 3.41 CHF 85.25
CHF 3.27 CHF 163.50
CHF 3.05 CHF 305.00
CHF 2.91 CHF 523.80
CHF 2.84 CHF 1’533.60
CHF 2.71 CHF 2’926.80