WBL4UOAYQR05CLR

E-Switch
612-WBL4UOAYQR05CLR
WBL4UOAYQR05CLR

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON, 300mA 30VDC, 4PDT On-(On), Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
WBL
Illuminated
4PDT
ON - (ON)
LED
Yellow
Plunger
300 mA
30 VDC
PC Pin
Clear
Silver
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.17 CHF 3.17
CHF 2.81 CHF 28.10
CHF 2.66 CHF 66.50
CHF 2.44 CHF 122.00
CHF 2.27 CHF 190.68
CHF 2.22 CHF 1’118.88
CHF 2.15 CHF 2’167.20
CHF 2.07 CHF 5’216.40