DR73-331-R

Eaton Electronics
704-DR73-331-R
DR73-331-R

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD 330uH 0.44A 1.59ohms

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
Shielded
330 uH
20 %
420 mA
1.59 Ohms
440 mA
- 40 C
+ 125 C
Standard
7.6 mm
7.6 mm
3.55 mm
Ferrite
DR
Reel
Cut Tape
MouseReel
Anwendung: Power
Marke: Eaton Electronics
Kerntyp: Drum
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 1350
Unterkategorie: Inductors, Chokes & Coils
Testfrequenz: 100 kHz
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

Auf Lager: 1’185

Lagerbestand:
1’185
sofort lieferbar
Auf Bestellung:
2’700
erwartet ab 08.12.2026
Lieferzeit ab Hersteller:
17
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 1350)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 0.451 CHF 0.45
CHF 0.371 CHF 3.71
CHF 0.305 CHF 30.50
CHF 0.287 CHF 143.50
Ganzes Reel (Sie bestellen ein Vielfaches von 1350)
CHF 0.251 CHF 338.85
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.