HCM1A2213V2-R47-R

Eaton Electronics
504-HCM1A2213V2R47-R
HCM1A2213V2-R47-R

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD 470 UH 20%

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
High Power Choke
22.48 mm x 22 mm x 13 mm
Shielded
470 nH
20 %
66 A
500 uOhms
100 A
- 55 C
+ 155 C
52 MHz
Standard
22.78 mm
22.3 mm
13 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Anwendung: High Current
Marke: Eaton Electronics
Kerntyp: Wirewound
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 100
Unterkategorie: Inductors, Chokes & Coils
Testfrequenz: 100 kHz
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HCM1A2213V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A2213V2 Automotive Grade High Current Power Inductors provide an inductance range of 0.47μH to 100μH and an SMT footprint of 22.78mm x 22.30mm with a height of 13mm. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The HCM1A2213V2 series offers superior mechanical strength, improved thermal dissipation characteristics, and temperature stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A2213V2 Automotive Grade High Current Power Inductors are AEC-Q200 Automotive Grade 1 compliant and designed to meet automotive electronics power and thermal handling requirements.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
200
erwartet ab 07.01.2027
Lieferzeit ab Hersteller:
20
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 100)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 9.11 CHF 9.11
CHF 7.49 CHF 74.90
CHF 6.95 CHF 139.00
CHF 6.65 CHF 332.50
Ganzes Reel (Sie bestellen ein Vielfaches von 100)
CHF 6.26 CHF 626.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Ähnliche Produkte