MPI4020V2-100-R

Eaton Electronics
704-MPI4020V2-100-R
MPI4020V2-100-R

Mfr.:

Description:
Power Inductors - SMD 10uh 256mOhm 2.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
10 uH
20 %
1.7 A
281 mOhms
2.2 A
- 55 C
+ 125 C
17 MHz
Standard
4.75 mm
4.45 mm
2 mm
Metal Composite
MPI40-V2
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

MPI40-V2 Miniature Power Inductors

Eaton Electronics MPI40-V2 Miniature Power Inductors are low-profile devices with a high current carrying capacity and low low electromagnetic interference (EMI). These magnetically shielded inductors feature rugged flexible construction with a 4.75mm x 4.45mm footprint and a height of 1.2mm, 1.5mm, or 2.0mm. The series offers a frequency range up to 5MHz, an inductance range from 0.1μH to 22μH, and a current range from 1.2A to 22A. Applications for Eaton MPI40-V2 Miniature Power Inductors include handheld / mobile devices, tablets / smartbooks, battery-operated devices, LED drivers, LCD displays, and more.

In Stock: 1’589

Stock:
1’589 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.42 CHF 1.42
CHF 1.18 CHF 11.80
CHF 0.964 CHF 96.40
CHF 0.945 CHF 472.50
CHF 0.91 CHF 910.00
Full Reel (Order in multiples of 3000)
CHF 0.91 CHF 2’730.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.