090832100TEG

Essentra
144-090832100TEG
090832100TEG

Mfr.:

Description:
Screws & Fasteners Slotted Thumb Screw, #8-32 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
8-32
25.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 9.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.193 CHF 0.19
CHF 0.141 CHF 1.41
CHF 0.128 CHF 3.20
CHF 0.112 CHF 11.20
CHF 0.102 CHF 25.50
CHF 0.096 CHF 48.00
CHF 0.081 CHF 81.00
CHF 0.078 CHF 156.00
CHF 0.076 CHF 380.00