TL805

Extech
685-TL805
TL805

Mfr.:

Description:
Test Leads Test Leads Multilog/Multipro Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Leads
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Test Lead
Banana Plug (Right Angle) to Test Prod
Black, Red
Test Lead Sets
Brand: Extech
Contact Material: Brass
Current Rating: 10 A
Description/Function: Double Injected Test Leads
Features: Superflex Molded Strain Reliefs for Improved Flexibility
Insulation Material: Polyvinyl Chloride
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V, 1 kV
Unit Weight: 127.008 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Extech TL803
Extech
Test Leads Test Leads, CATIII-1000V