0199000050

Fair-Rite
623-0199000050
0199000050

Mfr.:

Description:
EMI Kits 31 MATERIAL SNAP-IT KIT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Kits
RoHS:  
Snap-It Kit
Ferrite Bead Kits
Core and Snap-It Kit
Bulk
Brand: Fair-Rite
Component Category: Snap-It Kit
Description/Function: Snap-It Kit, 31 Material
Product Type: EMI Kits
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31 Material Snap-It REVAMP Kit

Fair-Rite 31 Material Snap-It REVAMP Kit houses a 31 material snap-its for different cable diameters. These high permeability snap-its exhibit a Manganese-Zinc construction that extends strong attenuation performance down to 1MHz, while allowing for high impedance to 300MHz and beyond. In the snap-it form, the cores can be added quickly and easily to existing conductors without the need for disassembly or removal of any terminations. The 31 material snap-it revamp kit contains snap-on ferrite cores in various sizes to fit most cables. These cores are laser etched with part number identification for trace-ability. Fair-Rite precision manufacturing ensures near solid core performance without significant increase in size. Typical applications include automotive/electric vehicles, industrial equipment, mil/aero, and smart homes.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 97.20 CHF 97.20
10 Quote