2944666634

Fair-Rite
623-2944666634
2944666634

Mfr.:

Description:
Ferrite Beads 44 Wound Bead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
29
Ferrite Beads
Radial
690 Ohms
- 55 C
+ 125 C
10 mm
6 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wound Bead
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6’053

Stock:
6’053 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.945 CHF 0.95
CHF 0.657 CHF 6.57
CHF 0.565 CHF 14.13
CHF 0.502 CHF 25.10
CHF 0.443 CHF 44.30
CHF 0.372 CHF 93.00
CHF 0.325 CHF 162.50
Full Reel (Order in multiples of 1000)
CHF 0.30 CHF 300.00