5695181221

Fair-Rite
623-5695181221
5695181221

Mfr.:

Description:
Ferrite Cores & Accessories 95 Pot Core P18/11 Ind 3400 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
18 x 11
3.4 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 13.4 mm
Outside Diameter: 18 mm
Outside Length: 5.35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 630
Subcategory: Ferrites
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.74 CHF 1.74
CHF 1.20 CHF 12.00
CHF 1.01 CHF 25.25
CHF 0.926 CHF 46.30
CHF 0.813 CHF 81.30
CHF 0.681 CHF 170.25
CHF 0.676 CHF 338.00