9595293202

Fair-Rite
623-9595293202
9595293202

Mfr.:

Description:
Ferrite Cores & Accessories 95 ETD Core ETD29 Ind 2900 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
ETD Core
29.8 x 15.8 x 9.5
2.9 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 9.5 mm
Inside Height: 11 mm
Inside Length: 22 mm
Inside Width: 9.5 mm
Outside Diameter: 22 mm
Outside Height: 9.5 mm
Outside Length: 29.8 mm
Outside Width: 15.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 243
Subcategory: Ferrites
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’232

Stock:
1’232 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.03 CHF 2.03
CHF 1.40 CHF 14.00
CHF 1.20 CHF 30.00
CHF 1.06 CHF 53.00
CHF 0.854 CHF 85.40
CHF 0.767 CHF 186.38
CHF 0.743 CHF 361.10