ELI43-CR

Future Designs, Inc. (FDI)
786-ELI43-CR
ELI43-CR

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 4.3" Touch LCD 4WR HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
480 x 272
TFT
116.8 mm x 72.3 mm x 18.3 mm
HDMI, USB
LED
With Touch Panel
4.3 in
95 mm x 53.9 mm
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Diagonal: 4.3 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 56
Subcategory: Displays
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELI43-Cx Intelligent 4.3" LCD Touchscreens

Future Designs ELI43-Cx Intelligent 4.3" LCD Touchscreens are simple plug-and-play displays for single board computers like the BeagleBone Black. Quickly add a 4.3" capacitive or resistive touch screen with an intelligent control system. This cost effective solution only needs an HDMI video input, a 12VDC power supply and USB interface.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 113.01 CHF 113.01