09352320333

HARTING
617-09352320333
09352320333

Mfr.:

Description:
Heavy Duty Power Connectors 4+GND MALE RECEPT PANEL MOUNT PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han
Connectors
16 A
4 Position
Cable
690 V
Male
Plastic
Han
Brand: HARTING
Housing Gender: Male
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-35-232-0333 09 35 232 0333 9352320333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 23.75 CHF 23.75
CHF 20.19 CHF 201.90
CHF 19.28 CHF 482.00
CHF 18.65 CHF 932.50
CHF 18.03 CHF 1’803.00
CHF 17.04 CHF 4’260.00
CHF 16.54 CHF 8’270.00
2’500 Quote