21343700446015

HARTING
617-21343700446015
21343700446015

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 T-cod 4-pol st/- f /- PUR 1,5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
4 Position
No Connector
Female
T Coded
1.5 m (4.921 ft)
12 A
63 V
Black
Brand: HARTING
Description/Function: Pre-Assembled on One Side System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Power K-, L-, S-, & T-Code Overmolded Cordsets

HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets offer an IP67 protection rating, 63VDC voltage rating, and an operating temperature range of -25°C to +80°C. These cordsets feature overmolded connector ends that are tamper-proof, ensuring it is impossible to loosen or remove connectors from the cable, preventing communication failures. Designed according to IEC 61076-2-111, these cordsets are compatible with various applications, ensuring connectors and cable assemblies from different manufacturers can mate together. HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets are suitable for frequency converters, power distribution, telemetry modules, and AC/DC motors and drivers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 42.81 CHF 42.81
CHF 34.91 CHF 349.10
CHF 33.86 CHF 1’693.00
CHF 33.35 CHF 3’335.00
CHF 32.46 CHF 8’115.00
500 Quote