HMS-EN2SE-R

HMS Networks
898-HMS-EN2SE-R
HMS-EN2SE-R

Mfr.:

Description:
Gateways EtherNet/IP to Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
EtherNet/IP Adapters
1.2 kb/s to 57.6 kb/s
1 RS232/422/485, 2 RJ45
Serial
24 V
24 V
0 C
+ 55 C
120 mm x 75 mm x 27 mm
Bulk
Brand: HMS Networks
IP Rating: IP20
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Anybus HMS Linking Device
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® EtherNet/IP™ Linking Device Gateways

HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways enable ControlLogix® and CompactLogix® controllers on EtherNet/IP to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. The EtherNet/IP gateways offer a unique integration to Studio 5000® Logix designer. Everything (even the proprietary Master configuration software) is accessible from Studio 5000. No extra 3rd-party software or licenses are needed. The HMS Networks Anybus EtherNet/IP linking device gateways save 40% to 70% compared to an in-chassis PLC communication module.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 860.56 CHF 860.56