14189F

Heyco
836-14189F
14189F

Mfr.:

Description:
Cable Mounting & Accessories PMLC 43-63 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Standoff Cable Clip
Push-In
11.1 mm
36 mm
Brand: Heyco
Height: 15.9 mm
Product: Cable Clips
Series: HEYClip Lockit Loops and Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.586 CHF 0.59
CHF 0.495 CHF 4.95
CHF 0.464 CHF 11.60
CHF 0.442 CHF 22.10
CHF 0.413 CHF 41.30
CHF 0.394 CHF 98.50
CHF 0.354 CHF 177.00
CHF 0.346 CHF 346.00
CHF 0.329 CHF 658.00