AVW320-R

IDEC
199-AVW320R
AVW320-R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
REACH - SVHC:
Push Turn
Non-Illuminated
DPST
ON - OFF
10 A
600 VAC
600 VDC
Panel Mount
Screw
22 mm
IP65
Actuator: Round, Mushroom
Actuator Length: 22.5 mm
Brand: IDEC
Color: Red
Handle Width: 29 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: TW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 49.01 CHF 49.01
CHF 45.32 CHF 453.20
CHF 43.38 CHF 1’084.50
CHF 42.08 CHF 2’104.00
CHF 40.86 CHF 4’086.00
CHF 40.44 CHF 10’110.00
500 Quote