HW1P-1FH2D-R

IDEC
199-HW1P1FH2DR
HW1P-1FH2D-R

Mfr.:

Description:
LED Panel Mount Indicators 22mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
Panel
Screw
10 A
HW1P
Brand: IDEC
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1P 22mm Heavy-Duty Switches

IDEC HW1P 22mm Heavy-Duty Switches are available in a wide range of pilot light operator types: dome, extended dome, jumbo dome and round flush. The HW1P series features a plastic bezel and a broad selection of colours: amber, blue, green, red, white and yellow. These industrial switch indicators incorporate mechanically keyed safety locking levers to ensure proper installation and maintain safety in high-vibration applications. The switches also include finger-safe IP20 contacts, tamperproof construction and easy assembly. A wide range of illumination voltages is offered. IDEC HW1P 22mm Heavy-Duty Switches meet EN 60947-5-5 requirements, comply with SEMI S2 standards and have worldwide approvals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 37.31 CHF 37.31
CHF 30.52 CHF 305.20
CHF 27.27 CHF 2’727.00