LW1B-M1C6M-R

IDEC
199-LW1BM1C6MR
LW1B-M1C6M-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
DPDT
125 VAC, 250 VAC
30 VDC
400 mA, 2 A, 3 A, 5 A
Red
Screw
IP65
LW
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Silver
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 33.41 CHF 33.41
CHF 32.54 CHF 325.40
CHF 31.78 CHF 794.50
CHF 31.02 CHF 1’551.00
CHF 30.26 CHF 3’026.00
CHF 29.49 CHF 7’372.50
500 Quote